391462 WH005

Alpha Wire
602-391462-100-01
391462 WH005

Mfr.:

Description:
Hook-up Wire 14 AWG 41/30 25000V Silicone, 100 ft Spool White

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.067,39 € 1.067,39 €
984,24 € 1.968,48 €
923,69 € 4.618,45 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
41 x 30
Silicone Rubber
25 kV
Tinned Copper
+ 150 C
Hook-up Wire
14 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 5.03 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544601000
CAHTS:
8544609919
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.