391445 RD005

Alpha Wire
602-391445-100-03
391445 RD005

Mfr.:

Description:
Hook-up Wire 14 AWG 41/30 15000 Silicone, 100 ft Spool Red

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
908,56 € 908,56 €
837,94 € 1.675,88 €
786,52 € 3.932,60 €
776,29 € 7.762,90 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
41 x 30
Silicone Rubber
15 kV
Tinned Copper
+ 150 C
Hook-up Wire
14 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 4.17 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544601000
CAHTS:
8544609919
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99