391441 BK002

Alpha Wire
602-391441-500-02
391441 BK002

Mfr.:

Description:
Hook-up Wire 14 AWG 41/30 600V Silicone, 500 ft Spool Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.131,36 € 1.131,36 €
1.091,90 € 2.183,80 €
1.091,89 € 5.459,45 €
1.083,43 € 10.834,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
500 ft
41 x 30
Silicone Rubber
600 V
Tinned Copper
+ 150 C
UL AWM Style 3212
Hook-up Wire
14 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 4.27 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.