391441 BK001

Alpha Wire
602-391441-1000-02
391441 BK001

Mfr.:

Description:
Hook-up Wire 14 AWG 41/30 600V Silicone, 1000 ft Spool Black

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.874,47 € 1.874,47 €
1.727,24 € 3.454,48 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
1000 ft
41 x 30
Silicone Rubber
600 V
Tinned Copper
+ 150 C
391441
Hook-up Wire
14 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Biological Compatibility
Outside Diameter: 4.27 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99