391259 WH005

Alpha Wire
602-391259-100-01
391259 WH005

Mfr.:

Description:
Hook-up Wire 1 AWG 259/25 600V Silicone, 100 ft Spool White

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.810,79 € 2.810,79 €
2.528,97 € 5.057,94 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
259 x 25
Hook-up Wire
Brand: Alpha Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 14,832 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.