391099 WH002

Alpha Wire
602-391099-500-01
391099 WH002

Mfr.:

Description:
Hook-up Wire 10 AWG 105/30 50000V Silicone, 500 ft Spool White

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.971,64 € 9.943,28 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
500 ft
105 x 30
Silicone Rubber
50 kV
Tinned Copper
+ 150 C
Hook-up Wire
10 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 10.62 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 15,876 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544601000
CAHTS:
8544609919
USHTS:
8544604000
MXHTS:
85446001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.