390897 BK002

Alpha Wire
602-390897-500-02
390897 BK002

Mfr.:

Description:
Hook-up Wire 8 AWG 133/29 40000V Silicone, 500 ft Spool Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
500 ft
133 x 29
Silicone Rubber
40 kV
Tinned Copper
+ 150 C
Hook-up Wire
8 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 9.22 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 20,412 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544601000
CAHTS:
8544609919
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.