390862 WH005

Alpha Wire
602-390862-100-01
390862 WH005

Mfr.:

Description:
Hook-up Wire 8 AWG 133/29 25000V Silicone, 100 ft Spool White

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.179,22 € 21.792,20 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
White
100 ft
133 x 29
Silicone Rubber
25 kV
Tinned Copper
+ 150 C
390862
Hook-up Wire
8 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Biological Compatibility
Outside Diameter: 7.44 mm
Factory Pack Quantity: 10
Subcategory: Single Conductor Wire
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.