390662 BK005

Alpha Wire
602-390662-100-02
390662 BK005

Mfr.:

Description:
Hook-up Wire 6 AWG 133/27 25000v Silicone, 100 ft Spool Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.204,75 € 32.047,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
133 x 27
Silicone Rubber
25 kV
Tinned Copper
+ 150 C
Hook-up Wire
6 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 8.56 mm
Factory Pack Quantity: 10
Subcategory: Single Conductor Wire
Unit Weight: 5,216 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544601000
CAHTS:
8544609919
USHTS:
8544604000
MXHTS:
85446001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.