3582/40 SL005

Alpha Wire
602-3582/40
3582/40 SL005

Mfr.:

Description:
Flat Cables 30AWG 40C UNSHLD 100ft SPOOL SLATE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ribbon Cables
40 Conductor
30 AWG
0.025 in (0.635 mm)
Unshielded
Gray (Slate Gray)
150 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Solid
Brand: Alpha Wire
Pitch: 0.025 in
Product Type: Flat Cables
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 1,225 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPHA WIRE