3580/60 SL005

Alpha Wire
602-3580/60-100-09
3580/60 SL005

Mfr.:

Description:
Flat Cables 28AWG 60C UNSHLD 100ft SPOOL SLATE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Flat Cables
RoHS:  
Ribbon Cables
60 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray (Slate Gray)
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
7 x 36
- 20 C
+ 105 C
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 3,311 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE