3580/10 SL005

Alpha Wire
602-3580/10
3580/10 SL005

Mfr.:

Description:
Flat Cables 28AWG 10C UNSHLD 100ft SPOOL SLATE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,57 € 144,57 €
139,16 € 278,32 €
131,25 € 656,25 €
119,79 € 1.197,90 €
115,63 € 3.468,90 €
107,64 € 5.382,00 €
104,38 € 10.438,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Flat Cables
RoHS:  
Ribbon Cables
10 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray (Slate Gray)
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
7 x 36
- 20 C
+ 105 C
Bulk
Brand: Alpha Wire
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 544,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPHA WIRE