3542 MC005

Alpha Wire
602-3542-100
3542 MC005

Mfr.:

Description:
Flat Cables 24AWG 20C PVC 100ft SPOOL MULTI

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
681,26 € 681,26 €
611,00 € 1.222,00 €
584,06 € 2.920,30 €
584,05 € 5.840,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Flat Cables
RoHS:  
Ribbon Cables
20 Conductor
24 AWG
Unshielded
Multicolor
600 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 36
- 55 C
+ 105 C
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 224 VW-1
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE