3515 MC005

Alpha Wire
602-3515-100
3515 MC005

Mfr.:

Description:
Flat Cables 22AWG 15C PVC 100ft SPOOL MULTI

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
553,93 € 553,93 €
506,72 € 1.013,44 €
502,55 € 2.512,75 €
498,50 € 4.985,00 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Flat Cables
RoHS:  
Ribbon Cables
15 Conductor
22 AWG
Unshielded
Multicolor
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
Brand: Alpha Wire
Flammability Rating: UL 224 VW-1
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,676 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CNHTS:
8544492900
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPHA WIRE