3304 SL005

Alpha Wire
602-3304-100
3304 SL005

Mfr.:

Description:
Multi-Conductor Cables 28 AWG, 4 Conductor Communication Cable, Shielded, 100 ft - Slate

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.148,35 € 1.148,35 €
1.067,42 € 2.134,84 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
4 Conductor
100 ft
28 AWG
3.56 mm (0.14 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
600 V
Brand: Alpha Wire
Features: Conductor: Stranded Tinned Copper
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 3304
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 771,107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.