3233 SL001

Alpha Wire
602-3233-1000
3233 SL001

Mfr.:

Description:
Multi-Conductor Cables 20 AWG, 4 Conductor Communication Cable, Shielded, 1000 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.152,25 € 3.152,25 €
3.078,67 € 6.157,34 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
4 Conductor
1000 ft
20 AWG
5.84 mm (0.23 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
19 x 32
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Conductor: Stranded Tinned Copper
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 3233
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 20,412 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99