3231 SL001

Alpha Wire
602-3231-1000
3231 SL001

Mfr.:

Description:
Multi-Conductor Cables 20 AWG, 2 Conductor Communication Cable, Shielded, 1000 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.060,63 € 2.060,63 €
1.957,15 € 3.914,30 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
2 Conductor
1000 ft
20 AWG
4.83 mm (0.19 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
19 x 32
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Conductor: Stranded Tinned Copper
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 3231
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 13,154 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99

Communication & Control Cables

Alpha Wire Communication and Control Cables offer a wide range of options to fit a variety of applications. These cables are available as multiconductor or multipair and in a variety of insulation / jacketing materials, shielding options, and conductor counts. Alpha Wire Communication and Control Cables exceed the standards for EMI performance, transmission distances, flexibility, and temperature extremes. Ideal applications include audio, broadcast and studio, data transmission, CAD/CAM, computer peripherals, business machines, security, control systems, instrumentation, point-of-sale systems, and banking systems.