3221 SL005

Alpha Wire
602-3221-100
3221 SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 2 Conductor communication Cable, Shielded, 100 ft - Slate

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
324,20 € 324,20 €
308,05 € 616,10 €
292,89 € 1.464,45 €
283,94 € 2.839,40 €
266,28 € 6.657,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
22 AWG
4.57 mm (0.18 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 34
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Conductor: Stranded Tinned Copper
Product Type: Multi-Conductor Cables
Series: 3221
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99