3211 SL001

Alpha Wire
602-3211-1000
3211 SL001

Mfr.:

Description:
Multi-Conductor Cables 24 AWG, 2 Conductor Communication Cable, Shielded, 1000 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.249,90 € 2.249,90 €
2.198,99 € 4.397,98 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
2 Conductor
1000 ft
24 AWG
3.81 mm (0.15 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
19 x 36
600 V
Brand: Alpha Wire
Features: Conductor: Stranded Tinned Copper
Product Type: Multi-Conductor Cables
Series: 3211
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 8,618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.