3138133 TN002

Alpha Wire
602-3138133-500-07
3138133 TN002

Mfr.:

Description:
Hook-up Wire 8 AWG 133/29 600V, 500ft Tan

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.194,98 € 6.194,98 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Brown (Tan)
500 ft
133 x 29
Polytetrafluoroethylene (PTFE)
600 V
+ 250 C
Shielded
3138
Hook-up Wire
8 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 5.89 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 16,329 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99