3135 BK005

Alpha Wire
Not Assigned
3135 BK005

Mfr.:

Description:
Hook-up Wire 8AWG 80/26 BLK

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Black
100 ft
80 x 26
Polyvinyl Chloride (PVC)
300 V
Copper
+ 105 C
3135
Hook-up Wire
8 AWG
Brand: Alpha Wire
Outside Diameter: 6.81 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000
ECCN:
EAR99