3134 BR005

Alpha Wire
Not Assigned
3134 BR005

Mfr.:

Description:
Hook-up Wire 10AWG 84/28 BRN

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Brown
100 ft
84 x 28
Polyvinyl Chloride (PVC)
300 V
Copper
+ 105 C
3134
Hook-up Wire
10 AWG
Brand: Alpha Wire
Outside Diameter: 4.9 mm
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000
ECCN:
EAR99