3131441 TN002

Alpha Wire
602-3131441-500-07
3131441 TN002

Mfr.:

Description:
Hook-up Wire 14 AWG 41/30 600V PTFE Tape, 500ft Tan

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.095,81 € 2.095,81 €
1.990,54 € 3.981,08 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Brown (Tan)
500 ft
41 x 30
Polytetrafluoroethylene (PTFE)
600 V
+ 250 C
Shielded
3131
Hook-up Wire
14 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 3.45 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.