3130 BL005

Alpha Wire
602-3130-100-06
3130 BL005

Mfr.:

Description:
Hook-up Wire 18AWG 31/32 BLU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Blue
100 ft
31 x 32
Polyvinyl Chloride (PVC)
300 V
Copper
+ 105 C
3130
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 2.89 mm
Subcategory: Single Conductor Wire
Unit Weight: 426,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.