3111000 TN005

Alpha Wire
602-3111000-100
3111000 TN005

Mfr.:

Description:
Hook-up Wire 10 AWG 105/30 600V Mica/Glass, 100ft Tan

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.879,50 € 1.879,50 €
1.731,95 € 3.463,90 €
1.624,79 € 8.123,95 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Brown (Tan)
100 ft
105 x 30
Polytetrafluoroethylene (PTFE)
600 V
Nickel Plated Copper
+ 538 C
3111
Hook-up Wire
10 AWG
Brand: Alpha Wire
Outside Diameter: 5.23 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 2,359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.