3081 GR001

Alpha Wire
602-3081-1000-04
3081 GR001

Mfr.:

Description:
Hook-up Wire 10AWG 105/30 PVC 1000ft SPOOL GREEN

Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.407,44 € 2.407,44 €
2.174,29 € 4.348,58 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Green
1000 ft
105 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
3081
Hook-up Wire
10 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 4.67 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 20,140 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alpha Wire Hook-Up Wire


602-3081-1000-01 602-3081-1000-02 602-3081-1000-03
602-3081-1000-04 602-3081-1000-05 602-3081-1000-06
602-3081-1000-08

This part has been discontinued by the manufacturer in the
1000ft spools. However, it is still available in the 100ft
spools. Please contact a Mouser Technical Sales
Representative for further assistance.



5-0704-1

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.