3080 VI005

Alpha Wire
602-3080-100-10
3080 VI005

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,57 € 244,57 €
244,45 € 488,90 €
234,69 € 1.173,45 €
232,63 € 5.815,75 €
225,50 € 11.275,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Violet
100 ft
65 x 30
Hook-up Wire
Brand: Alpha Wire
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 1,451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99