3077 VI005

Alpha Wire
602-3077-100-10
3077 VI005

Mfr.:

Description:
Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL VIOLET

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,91 € 160,91 €
149,10 € 298,20 €
141,18 € 705,90 €
133,30 € 1.333,00 €
123,85 € 3.096,25 €
117,54 € 5.877,00 €
92,68 € 9.268,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Violet
100 ft
26 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
Multiple UL AWM Style
3077
Bulk
Hook-up Wire
16 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Biological Compatibility
Outside Diameter: 3.15 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 771,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99