3070 VI005

Alpha Wire
602-3070-100-10
3070 VI005

Mfr.:

Description:
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL VIOLET

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,00 € 72,00 €
66,60 € 133,20 €
63,22 € 316,10 €
59,50 € 595,00 €
55,44 € 1.386,00 €
52,40 € 2.620,00 €
40,36 € 4.036,00 €
39,71 € 9.927,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Violet
100 ft
7 x 32
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
Multiple UL AWM Style
3070
Hook-up Wire
24 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Biological Compatibility
Outside Diameter: 2.24 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99