3057/1 VI001

Alpha Wire
602-3057/1-1000-10
3057/1 VI001

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
445,59 € 2.227,95 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Violet
1000 ft
Solid
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
Hook-up Wire
16 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 2.11 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 9,798 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.