3051 GY005

Alpha Wire
602-3051-100-28
3051 GY005

Mfr.:

Description:
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL GRN/YLW

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
10
Expected 6/29/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,26 € 75,26 €
69,62 € 139,24 €
66,08 € 330,40 €
62,19 € 621,90 €
57,95 € 1.448,75 €
54,78 € 2.739,00 €
41,52 € 4.152,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Green/Yellow
100 ft
7 x 30
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM 1007, 1581, 1569 VW-1
3051
Spool
Hook-up Wire
22 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 1.65 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.