3050 WB001

Alpha Wire
602-3050-1000-11
3050 WB001

Mfr.:

Description:
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL WHT/BLK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,83 € 273,83 €
252,63 € 505,26 €
238,78 € 1.193,90 €
226,07 € 2.260,70 €
209,09 € 5.227,25 €
172,19 € 8.609,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White, Black
1000 ft
7 x 32
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM 1007, 1581, 1569 VW-1
3050
Hook-up Wire
24 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 1.45 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.