3049 YL005

Alpha Wire
602-3049-100-05
3049 YL005

Mfr.:

Description:
Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL YELLOW

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 7/6/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,81 € 64,81 €
59,95 € 119,90 €
56,91 € 284,55 €
53,56 € 535,60 €
49,90 € 1.247,50 €
47,17 € 2.358,50 €
36,34 € 3.634,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Yellow
100 ft
7 x 34
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM 1007, 1581, 1569 VW-1
3049
Spool
Hook-up Wire
26 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 1.3 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.