3048 VI001

Alpha Wire
602-3048-1000-10
3048 VI001

Mfr.:

Description:
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL VIOLET

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,20 € 261,20 €
250,81 € 501,62 €
248,51 € 2.485,10 €
242,88 € 6.072,00 €
230,73 € 11.536,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Violet
1000 ft
7 x 36
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM 1007, 1581, 1569 VW-1
3048
Hook-up Wire
28 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Biological Compatibility
Outside Diameter: 1.19 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 834,624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.