3047 YL001

Alpha Wire
602-3047-1000-05
3047 YL001

Mfr.:

Description:
Hook-up Wire 30AWG 7/38 PVC 1000ft SPOOL YELLOW

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,11 € 1.240,55 €
237,87 € 2.378,70 €
220,01 € 5.500,25 €
181,24 € 9.062,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Yellow
1000 ft
7 x 38
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM 1007, 1581, 1569 VW-1
3047
Hook-up Wire
30 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 1.09 mm
Factory Pack Quantity: 5
Subcategory: Single Conductor Wire
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.