3047 GR005

Alpha Wire
602-3047-100-04
3047 GR005

Mfr.:

Description:
Hook-up Wire 30AWG 7/38 PVC 100ft SPOOL GREEN

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,85 € 66,85 €
61,84 € 123,68 €
58,69 € 293,45 €
55,24 € 552,40 €
51,47 € 1.286,75 €
48,65 € 2.432,50 €
37,47 € 3.747,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Green
100 ft
7 x 38
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM 1007, 1581, 1569 VW-1
3047
Spool
Hook-up Wire
30 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Biological Compatibility
Outside Diameter: 1.09 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99