3047 BR005

Alpha Wire
602-3047-100-07
3047 BR005

Mfr.:

Description:
Hook-up Wire 30AWG 7/38 PVC 100ft SPOOL BROWN

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,55 € 70,55 €
67,23 € 134,46 €
58,96 € 589,60 €
56,87 € 1.421,75 €
55,29 € 2.764,50 €
49,10 € 4.910,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Brown
100 ft
7 x 38
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM 1007, 1581, 1569 VW-1
3047
Hook-up Wire
30 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 1.09 mm
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 83,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.