299/3 SV005

Alpha Wire
602-299/3-100
299/3 SV005

Mfr.:

Description:
Hook-up Wire 30 AWG Solid Bus Bar Wire, A-A-59551, 100ft Spool Silver

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,54 € 82,54 €
78,10 € 156,20 €
72,36 € 361,80 €
71,88 € 718,80 €
67,19 € 1.679,75 €
63,84 € 3.192,00 €
61,13 € 6.113,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Copper
+ 200 C
CID AA-59551 Type S, ASTM B33
299
Hook-up Wire
30 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: CID AA-59551 Type S, ASTM B33
Outside Diameter: 0.51 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
7408291000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.