298 SV001

Alpha Wire
602-298-1000
298 SV001

Mfr.:

Description:
Hook-up Wire 22 AWG Solid Bus Bar Wire, A-A-59551, 1000ft Silver

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
534,50 € 534,50 €
498,03 € 996,06 €
467,73 € 2.338,65 €
455,42 € 4.554,20 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
None (Non-Insulated)
1000 ft
Solid
Non-Insulated
Copper
+ 200 C
CID AA-59551 Type S, ASTM B33
298
Hook-up Wire
22 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: CID AA-59551 Type S, ASTM B33
Outside Diameter: 0.64 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 899,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
7408291000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99