297 SV005

Alpha Wire
602-297-100
297 SV005

Mfr.:

Description:
Hook-up Wire 20 AWG Solid Bus Bar Wire, A-A-59551, 100ft Silver

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,71 € 113,71 €
105,09 € 210,18 €
98,82 € 494,10 €
96,28 € 962,80 €
91,46 € 9.146,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Copper
+ 200 C
CID AA-59551 Type S, ASTM B33
297
Hook-up Wire
20 AWG
Brand: Alpha Wire
Features: CID AA-59551 Type S, ASTM B33
Outside Diameter: 0.81 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
7408291000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.