289 SV005

Alpha Wire
602-289-100
289 SV005

Mfr.:

Description:
Hook-up Wire 12 AWG Solid Bus Bar Wire, A-A-59551, 100ft Silver

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/22/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
445,92 € 445,92 €
411,59 € 823,18 €
386,63 € 1.933,15 €
376,48 € 3.764,80 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Tinned Copper
+ 200 C
CID AA-59551 Type S, ASTM B33
289
Hook-up Wire
12 AWG
Brand: Alpha Wire
Features: CID AA-59551 Type S, ASTM B33
Outside Diameter: 2.06 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
7408291000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.