2855/1 BK005

Alpha Wire
602-2855/1-100-02
2855/1 BK005

Mfr.:

Description:
Hook-up Wire 22 AWG Solid 600V, PTFE 100 ft Spool, Black

In Stock: 78

Stock:
78
Can Dispatch Immediately
On Order:
49
Expected 5/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
238,41 € 238,41 €
220,18 € 440,36 €
206,92 € 1.034,60 €
201,54 € 2.015,40 €
188,33 € 4.708,25 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
Solid
Polytetrafluoroethylene (PTFE)
600 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/4 (Type E)
2855
Hook-up Wire
22 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.14 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.