2854/1 GR005

Alpha Wire
602-2854/1-100-04
2854/1 GR005

Mfr.:

Description:
Hook-up Wire 24 AWG Solid 600V, PTFE 100 ft Spool, Green

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,65 € 262,65 €
242,55 € 485,10 €
227,94 € 1.139,70 €
222,00 € 2.220,00 €
200,17 € 5.004,25 €
185,28 € 9.264,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Green
100 ft
Solid
Polytetrafluoroethylene (PTFE)
600 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/4 (Type E)
2854
Hook-up Wire
24 AWG
Brand: Alpha Wire
Outside Diameter: 1.02 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.