2845/7 OR001

Alpha Wire
602-2845/77-1000-08
2845/7 OR001

Mfr.:

Description:
Hook-up Wire 22 AWG 7/30 250V, PTFE 1000 ft Spool, Orange

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.276,53 € 1.276,53 €
1.181,53 € 2.363,06 €
1.090,40 € 5.452,00 €
1.076,45 € 10.764,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Orange
1000 ft
7 x 30
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type B)
2845
Hook-up Wire
22 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.07 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,542 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99