2844/19 BL005

Alpha Wire
602-2844/19-100-06
2844/19 BL005

Mfr.:

Description:
Hook-up Wire 24 AWG 19/36 250V, PTFE 100 ft Spool, Blue

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 5/28/2026
16
11
Expected 6/22/2026
5
Expected 8/4/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,42 € 227,42 €
209,79 € 419,58 €
198,30 € 991,50 €
187,74 € 1.877,40 €
173,64 € 4.341,00 €
142,99 € 7.149,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Blue
100 ft
19 x 36
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type ET)
2844/19
Hook-up Wire
24 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 0.91 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99