2843/19 BR005

Alpha Wire
602-2843/19-100-07
2843/19 BR005

Mfr.:

Description:
Hook-up Wire 26 AWG 19/38 250V, PTFE 100 ft Spool, Brown

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,11 € 246,11 €
227,30 € 454,60 €
213,61 € 1.068,05 €
208,04 € 2.080,40 €
206,65 € 5.166,25 €
195,38 € 9.769,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Brown
100 ft
19 x 38
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type ET)
2843/19
Hook-up Wire
26 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 0.79 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 95,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99