2842/19 BL005

Alpha Wire
602-2842/19-100-06
2842/19 BL005

Mfr.:

Description:
Hook-up Wire 28 AWG 19/40 250V, PTFE 100 ft Spool, Blue

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,53 € 253,53 €
233,90 € 467,80 €
221,08 € 1.105,40 €
209,31 € 2.093,10 €
193,58 € 4.839,50 €
159,42 € 7.971,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Blue
100 ft
19 x 40
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type B)
2842
Spool
Hook-up Wire
28 AWG
Brand: Alpha Wire
Outside Diameter: 0.69 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.