2842/1 RD001

Alpha Wire
602-2842/1-1000-03
2842/1 RD001

Mfr.:

Description:
Hook-up Wire 28 AWG Solid 250V, PTFE 1000 ft Spool, Red

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.123,31 € 1.123,31 €
1.043,58 € 2.087,16 €
948,37 € 4.741,85 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
1000 ft
Solid
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type B)
2842
Hook-up Wire
28 AWG
Brand: Alpha Wire
Outside Diameter: 0.64 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 657,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.