2841/1 SL001

Alpha Wire
602-2841/1-1000-09
2841/1 SL001

Mfr.:

Description:
Hook-up Wire 30 AWG Solid 250V, PTFE 1000 ft Spool, Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.065,86 € 1.065,86 €
984,72 € 1.969,44 €
931,31 € 4.656,55 €
922,78 € 9.227,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
1000 ft
Solid
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type ET)
2841/1
Hook-up Wire
30 AWG
Brand: Alpha Wire
Outside Diameter: 0.61 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.