2840/7 OR001

Alpha Wire
602-2840/7-1000-08
2840/7 OR001

Mfr.:

Description:
Hook-up Wire 32 AWG 7/40 250V, PTFE 1000 ft Spool, Orange

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
821,67 € 821,67 €
765,77 € 1.531,54 €
723,73 € 3.618,65 €
666,37 € 6.663,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Orange
1000 ft
7 x 40
Polytetrafluoroethylene (PTFE)
250 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/6 (Type ET)
2840/7
Hook-up Wire
32 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.53 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.